Bopla RegloCard Plus Series ABS, Polycarbonate Wall Box, IP30, 213 mm x 185 mm x 84 mm
- RS Stock No.:
- 270-6198
- Distrelec Article No.:
- 150-61-972
- Mfr. Part No.:
- 41200609 RCP 200 F
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€60.33
(exc. VAT)
€74.21
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.33 |
*price indicative
- RS Stock No.:
- 270-6198
- Distrelec Article No.:
- 150-61-972
- Mfr. Part No.:
- 41200609 RCP 200 F
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Wall Box | |
| External Height | 213mm | |
| External Depth | 84mm | |
| Body Material | ABS, Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP30 | |
| Colour | Light Grey | |
| External Width | 185mm | |
| Series | RegloCard Plus | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Wall Box | ||
External Height 213mm | ||
External Depth 84mm | ||
Body Material ABS, Polycarbonate | ||
Transparent Door No | ||
IP Rating IP30 | ||
Colour Light Grey | ||
External Width 185mm | ||
Series RegloCard Plus | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- RO
The Bopla Wall Box is a RegloCard Plus or Combi front series wall box. This wall box enclosure is made from ABS and PC material and seal made of EPDM material. This wall box is available in light grey colour.
IP65 protection class
Enclosure with Pg pre punching in the terminal compartment
Related links
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 213 mm x 185 mm x 104.5 mm
- Bopla RegloCard Plus Series Polycarbonate IP30, 257 mm x 217 mm x 112 mm
- Bopla RegloCard-Plus Series ABS Wall Box 161 mm x 166 mm
- Bopla RegloCard-Plus Series ABS IP54 Transparent Door, 257 mm x 217 mm x 132.5 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 166 mm x 161 mm x 121 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 131 mm x 186 mm x 103 mm
- Bopla RegloCard-Plus Series Polycarbonate IP65 Transparent Door, 166 mm x 161 mm x 93 mm
- RS PRO 7740 Series ABS IP65, 213 mm x 185 mm x 104.5 mm
