Bopla RegloCard Plus Series Polycarbonate, ABS Wall Box, IP30, 257 mm x 217 mm x 112 mm

Subtotal (1 unit)*

€100.92

(exc. VAT)

€124.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.92

*price indicative

RS Stock No.:
270-6199
Mfr. Part No.:
41250609 RCP 250 F
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Wall Box

External Height

257mm

External Depth

112mm

Body Material

Polycarbonate, ABS

Transparent Door

No

IP Rating

IP30

Colour

Light Grey

External Width

217mm

Series

RegloCard Plus

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
RO
The Bopla Wall Box is a RegloCard Plus or Combi front series wall box. This wall box enclosure is made from ABS and PC material and seal made of EPDM material. This wall box is available in light grey colour.

IP65 protection class

Enclosure with Pg pre punching in the terminal compartment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy