Rittal PK Series Polycarbonate Wall Box, IP66, 180 mm x 180 mm x 90 mm
- RS Stock No.:
- 187-4341
- Distrelec Article No.:
- 150-61-132
- Mfr. Part No.:
- 9517000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€28.05
(exc. VAT)
€34.50
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.05 |
*price indicative
- RS Stock No.:
- 187-4341
- Distrelec Article No.:
- 150-61-132
- Mfr. Part No.:
- 9517000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 180mm | |
| External Depth | 90mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 180mm | |
| Colour | RAL 7035 | |
| Series | PK | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 180mm | ||
External Depth 90mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 180mm | ||
Colour RAL 7035 | ||
Series PK | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Polycarbonate Enclosure, 90mm Height, 180mm Width - PK Series - 9517000
This enclosure from Rittal is a secure housing for your sensitive electrical components. Its fibreglass-reinforced polycarbonate body material is moulded using heat compression to create a thick, robust enclosure that's resistant to high temperatures and impact. Its all-round, foamed-in PU (polyurethane) seal prevents contaminants from entering the enclosure, making it a good choice for use in harsh environments. This type of enclosure is commonly used to protect electromagnetic devices such as electronic modules, actuators and relays.
Features & Benefits
• Non-transparent cover keeps the contents hidden to deter vandalism and theft
• Cover can be secured with four screws to prevent unauthorised access
• Four insulating covers to prevent contamination through the screw terminals
• IP66 (ingress protection) rating means it's protected against dust and high-pressure water jets
Applications
• Industrial warehouses
• DIY workshops
• Testing facilities
• Construction sites
• Security centres
How large is this enclosure?
This enclosure has compact dimensions of 180 (height) x 182 (width) x 90mm (depth). This means it won't take up too much space and won't protrude out too far from your wall or other surface.
Related links
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 81 mm
- Rittal PK Series Polycarbonate Wall Box 94 mm x 180 mm x 57 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
