Rittal PK Series Plastic Wall Box, IP66, 110 mm x 180 mm x 90 mm
- RS Stock No.:
- 263-3816
- Mfr. Part No.:
- 9514050
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€48.76
(exc. VAT)
€59.97
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €48.76 | €24.38 |
*price indicative
- RS Stock No.:
- 263-3816
- Mfr. Part No.:
- 9514050
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 110mm | |
| Product Type | Wall Box | |
| External Depth | 90mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | RAL 7035 | |
| External Width | 180mm | |
| Series | PK | |
| Standards/Approvals | DNV-GL, UL+C-UL, cUL, UL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 110mm | ||
Product Type Wall Box | ||
External Depth 90mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour RAL 7035 | ||
External Width 180mm | ||
Series PK | ||
Standards/Approvals DNV-GL, UL+C-UL, cUL, UL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series PK Enclosure, 90x180x110mm, IP66 - 9514050
This enclosure provides a flexible solution for outdoor electrical applications. Constructed from fibreglass-reinforced polycarbonate, its dimensions are 90x180x110mm. The IP66 rating offers protection against harsh weather conditions, making it suitable for various settings. Designed for wall mounting, it features multiple knockouts for straightforward installation and adaptability.
Features & Benefits
• IK08 rating for impact resistance
• Wall-mounted design for efficient space usage
• Quick-release fasteners for convenient access
• Multiple knockouts allow for flexible cable entry
• Compact design suitable for a range of applications
Applications
• Suitable for outdoor sensor and control systems
• Ideal for housing electrical components in demanding environments
• Used in telecommunications and data communication
• Designed for integration with automation equipment
Can it withstand extreme temperatures?
Yes, it operates within -35 to +80°C.
Will it provide adequate protection from weather elements?
Yes, its IP66 rating ensures comprehensive weatherproofing.
Is the material used fire-resistant?
Yes, it is made from self-extinguishing fibreglass-reinforced polycarbonate.
Related links
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 111 mm
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 90 mm
