Rittal PK Series Polycarbonate Wall Box, IP66 Transparent Door, 180 mm x 180 mm x 90 mm
- RS Stock No.:
- 187-4357
- Mfr. Part No.:
- 9517100
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€28.05
(exc. VAT)
€34.50
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.05 |
*price indicative
- RS Stock No.:
- 187-4357
- Mfr. Part No.:
- 9517100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 180mm | |
| Product Type | Wall Box | |
| External Depth | 90mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 180mm | |
| Series | PK | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 180mm | ||
Product Type Wall Box | ||
External Depth 90mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 180mm | ||
Series PK | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Lid Screws, Fibreglass-Reinforced PC Housing Material - PK Series - 9517100
Protect your industrial switching component by mounting it inside this Rittal enclosure. Thanks to its compact dimensions of 180 (H) x 182 (W) x 90mm (D), the box is suitable for housing small electrical components, such as actuators and relays. A transparent lid makes visual inspection a cinch, as it eliminates the need to open the enclosure. As this product is made of fibreglass-reinforced PC, you can rely on it to stand up to impact in harsh environments.
Features & Benefits
• IP66 rating indicates it's dust-tight and protected against high-pressure water jets
• Includes insulating bungs for wall-mounting screws
Applications
• Industrial automation
• Warehouses and packaging facilities
• Oil and gas industries
• Airports
Is this enclosure protected against tampering?
Yes, the box is supplied with cover screws that let you securely close the lid. This cuts down on the chance of tampering.
PK series Waterproof Polycarbonate Housings
The PK series terminal housings are made of fibreglass-reinforced polycarbonate and provide optimum protection for installing electronic modules, relays etc.These enclosures are rugged and protect electric and electronic components from water and dust accumulation.
They are specifically suited for use with control components (actuators).Available with a light grey cover or a clear cover.
The enclosure consists of two parts (upper and lower), 4 cover screws and 4 insulating covers for mounting the bottom plate.
Features and Benefits:
• Fibre-glass reinforced polycarbonate housing;• Colour - Grey (RAL7035);• All-round foamed-in PU seal;• Polyamide cover screws;• Polyethylene Insulating bungs;• IP66 / NEMA 4x Rating Standards
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does NEMA 4X state for?
The NEMA 4X Rating Standard is an equivalent of IP66 rating and it means that enclosures have been constructed for either indoor or outdoor use to provide a degree of protection to personnel against incidental contact with the enclosed equipment; to provide a degree of protection against falling dirt, rain, sleet, snow, windblown dust, splashing water, hose-directed water, and corrosion; and that will be undamaged by thee external formation of ice on the enclosure
What is supplied?
• Enclosure (Upper and Lower part);• 4 cover screws;• 4 insulating covers for mounting the bottom plate
Approvals
Bureau Veritas
Related links
- Rittal PK Series Polycarbonate Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 180 mm x 90 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 182 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
