Rittal KX Series Steel Wall Box, IP66, 150 mm x 150 mm x 120 mm
- RS Stock No.:
- 202-3826
- Distrelec Article No.:
- 302-25-602
- Mfr. Part No.:
- 1500000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€39.89
(exc. VAT)
€49.06
(inc. VAT)
In Stock
- Plus 166 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.89 |
*price indicative
- RS Stock No.:
- 202-3826
- Distrelec Article No.:
- 302-25-602
- Mfr. Part No.:
- 1500000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 150mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 150mm | |
| Series | KX | |
| Standards/Approvals | GOST, cUL, DNV-GL, UL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 150mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 150mm | ||
Series KX | ||
Standards/Approvals GOST, cUL, DNV-GL, UL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, 150mm Height, 150mm Length - KX Series - 1500000
This enclosure from Rittal is a secure container for your electronic and mechanical components. It's made from a folded and welded piece of steel that retains its full strength over time for resistance to wear and impact. The enclosure also has a cover that you can easily remove as needed for maintenance checks. An enclosure like this one is often used to protect electrical sockets or switches.
Features & Benefits
• Covered door enhances security by preventing unauthorised personnel from seeing inside
• IP66 (ingress protection) rating means the unit is dust-tight and protected against high-pressure water jets
• Compact dimensions of 150 (length) x 150 (width) x 120mm (depth) for installation in tight spaces
Applications
• Factory floors
• Testing facilities
• Machine workshops
• Electrical control rooms
• Vehicle repair
How is this enclosure mounted?
This enclosure is designed for mounting to a wall. It comes with a central hinge and accompanying bolt, an L bracket and a mounting plate to keep the enclosure securely fastened in place. It also comes with a gland plate to keep the fitting concealed and prevent tampering.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 150 mm x 120 mm
- Rittal KX Series Stainless Steel Terminal Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 150 mm x 80 mm
- Rittal KX Series Steel Wall Box 150 mm x 150 mm x 80 mm
