Rittal KX Series Steel Wall Box, IP66, 150 mm x 200 mm x 120 mm
- RS Stock No.:
- 202-3862
- Mfr. Part No.:
- 1529000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€43.85
(exc. VAT)
€53.94
(inc. VAT)
In Stock
- Plus 68 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.85 |
*price indicative
- RS Stock No.:
- 202-3862
- Mfr. Part No.:
- 1529000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 150mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 200mm | |
| Colour | RAL 7035 | |
| Series | KX | |
| Standards/Approvals | DNV-GL, UL, cUL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 150mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 200mm | ||
Colour RAL 7035 | ||
Series KX | ||
Standards/Approvals DNV-GL, UL, cUL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Steel Enclosure, 150mm Height, 120mm Depth - KX Series - 1529000
Looking for a protection and storage solution for your electrical components? Choose this robust enclosure from Rittal. Thanks to its compact dimensions of 150 (height) x 200 (width) x 120mm (depth), this unit is an ideal choice for setups with limited space. The steel body is resistant to impact and abrasion, making it suitable for use in harsh environments. It's dipcoat-primed and powder-coated for corrosion resistance, helping to ensure long-lasting performance.
Features & Benefits
• Comes with a cam lock to prevent unauthorised access
• Light weight of 1.75kg puts minimal strain on the mounting surface
• Polyurethane seal to block out contaminants for enhanced electrical safety
Applications
• Rack-mounted equipment
• Process and packaging industry
Is this enclosure water-resistant?
Yes, it has an IP66 rating, which indicates that it's dustproof and can withstand high-pressure water jets.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 150 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 400 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 80 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
