Rittal KX Series Steel Wall Box, IP66, 150 mm x 400 mm x 120 mm

Subtotal (1 unit)*

€53.57

(exc. VAT)

€65.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.57

*price indicative

RS Stock No.:
202-3863
Mfr. Part No.:
1589000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

150mm

Product Type

Wall Box

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

External Width

400mm

Colour

RAL 7035

Mounting plate

No

Series

KX

Standards/Approvals

DNV-GL, GOST, UL, cUL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Enclosure, Sheet Steel Housing Material, 1.25mm Wall Thickness - KX Series - 1589000


House your electronics in a safe place with this enclosure from Rittal. It comes without a gland plate, so you have free rein to connect cables to devices in your preferred position. As it's made from tough sheet steel, this unit stands up to hard impacts and corrosion. Thanks to its compact external dimensions of 150 (H) x 400 (W) x 120mm (D), it's a front runner for cramped spaces in your panel.

Features & Benefits


• Powder-coated surface delivers protection against corrosion and chemicals for added durability

• All-round foamed-in PU seal helps prevent contamination

• IP66 rating means it's dust-proof and protected from high-pressure water jets

Applications


• Packaging facilities

• Construction sites

• Electrical engineering

• Manufacturing industry

Can I lock this enclosure?


Yes, you can lock this enclosure to help keep its contents safe. It comes with a cover and mini cam lock to prevent unauthorised entry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy