Rittal KX Series Steel Wall Box, IP66, 200 mm x 800 mm x 120 mm
- RS Stock No.:
- 202-3856
- Mfr. Part No.:
- 1527000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€100.78
(exc. VAT)
€123.96
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.78 |
*price indicative
- RS Stock No.:
- 202-3856
- Mfr. Part No.:
- 1527000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 120mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | RAL 7035 | |
| External Width | 800mm | |
| Series | KX | |
| Standards/Approvals | cUL, DNV-GL, UL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 120mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
Mounting plate No | ||
Colour RAL 7035 | ||
External Width 800mm | ||
Series KX | ||
Standards/Approvals cUL, DNV-GL, UL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series KX Enclosure, Steel Body, 800 x 200 x 120 mm - 1527000
This steel enclosure by Rittal with dimensions of 800 x 200 x 120mm and part of the KX Terminal Box series, is a robust solution for various industrial applications. It offers secure protection for electronic components and is designed for easy installation and maintenance.
Features & Benefits
• Steel construction for durability and protection of components
• External dimensions of 800 x 200 x 120mm
• Suitable for use as an industrial terminal box or electrical junction box
• Weatherproof enclosure for outdoor use
• Wall-mount design for easy installation
Applications
• Ideal for housing electrical components in industrial settings
• Suitable for use in automation systems for secure containment of electronic parts
• Can be used for creating IP-rated solutions for challenging environments
• Used for providing a secure enclosure for various industrial applications
Can it be used for outdoor applications?
Yes, it is weatherproof and suitable for outdoor use.
Is this enclosure compatible with industrial automation systems?
Yes, the enclosure is designed for use in automation systems to protect electronic components.
Can the enclosure be wall-mounted?
Yes, the design of the enclosure includes provisions for easy wall-mounting.
Is this enclosure suitable for industrial terminals?
Yes, the Rittal steel enclosure is an industrial terminal box designed for secure containment of components.
Can this enclosure be used in IP-rated solutions?
Yes, the steel enclosure is reliable for creating IP-rated solutions for challenging environments.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Sheet Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 200 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 500 mm x 120 mm
- Rittal KX Series Steel Wall Box 200 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 200 mm x 600 mm x 120 mm
- Rittal KX Series Steel Wall Box 400 mm x 800 mm x 120 mm
- Rittal KX Series Steel Wall Box 150 mm x 200 mm x 120 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
