Rittal KX Series Sheet Steel Wall Box, IP65 Transparent Door, 200 mm x 400 mm x 155 mm
- RS Stock No.:
- 202-3894
- Mfr. Part No.:
- 1610000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€126.28
(exc. VAT)
€155.32
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.28 |
*price indicative
- RS Stock No.:
- 202-3894
- Mfr. Part No.:
- 1610000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 200mm | |
| External Depth | 155mm | |
| Body Material | Sheet Steel | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 400mm | |
| Series | KX | |
| Standards/Approvals | UL, GOST, DNV-GL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 200mm | ||
External Depth 155mm | ||
Body Material Sheet Steel | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 400mm | ||
Series KX | ||
Standards/Approvals UL, GOST, DNV-GL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, Bus Enclosure, 200mm Height - KX Series - 1610000
Protect bus modules and electrical equipment with this enclosure from Rittal. It's made of powder-coated steel for resistance to wear and corrosion. The box has a hinged door for ease of access to your devices. A viewing panel on the cover means you can conveniently inspect your equipment without opening the box. The panel is made of polycarbonate for resistance to impact, making it a durable choice.
Features & Benefits
• Compact dimensions of 200 (height) x 400 (width) x 155mm (depth) to store small devices
• Comes with mini cam locks to prevent unauthorised access
Applications
• Power distribution
• Bus modules
• IT systems
• HVAC systems
• Safety equipment
Can I use this bus enclosure in damp or dusty environments?
Yes, this enclosure has a PU seal that helps keep contaminants and moisture out. Its IP65 rating means it's protected against dust and low-pressure water jets.
Note
Delivered in individual parts, still needs to be assembled
Related links
- Rittal KX Series Steel Wall Box 300 mm x 400 mm x 155 mm
- Rittal KX Series Steel Wall Box 300 mm x 800 mm x 155 mm
- Rittal KX Series Steel Wall Box 300 mm x 600 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 155 mm
- Fibox CAB Series Polycarbonate Wall Box 500 mm x 400 mm x 200 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 155 mm
- Rittal KX Series Sheet Steel Wall Box 600 mm x 300 mm x 155 mm
