Rittal KX Series Steel Wall Box, IP65 Transparent Door, 300 mm x 600 mm x 155 mm

Subtotal (1 unit)*

€187.39

(exc. VAT)

€230.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.39

*price indicative

RS Stock No.:
202-3896
Mfr. Part No.:
1612000
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

300mm

Product Type

Wall Box

External Depth

155mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Gland Plate

No

External Width

600mm

Colour

RAL 7035

Series

KX

Standards/Approvals

GOST, DNV-GL, UL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Enclosure, 600mm Width, PC Window Material - KX Series - 1612000


Need to mount your components in harsh work areas? Seal them up with this Rittal wall-mounted enclosure. The IP65 rating on this unit shows it protects your sensitive equipment against dust and low-pressure water jets, so it works a treat in harsh environments. For convenience, the cover has a 4mm window that lets you monitor your contents without opening the compartment.

Features & Benefits


• Window is made of PC for resistance to impact

• Hinged cover allows for easy access to stored elements

• Durable sheet steel body and cover for resistance to wear and corrosion

Applications


• Power distribution

• Office buildings

• Wastewater treatment facilities

Can I lock this enclosure?


Yes, you can. This unit is fitted with mini cam locks for to keep your devices safe from tampering.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy