Rittal AX Series Steel Wall Box, IP55, 500 mm x 500 mm x 210 mm
- RS Stock No.:
- 202-3942
- Mfr. Part No.:
- 6315450
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€395.79
(exc. VAT)
€486.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €395.79 |
*price indicative
- RS Stock No.:
- 202-3942
- Mfr. Part No.:
- 6315450
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 500mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 500mm | |
| Colour | Light Grey | |
| Series | AX | |
| Standards/Approvals | GOST, UL+cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 500mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 500mm | ||
Colour Light Grey | ||
Series AX | ||
Standards/Approvals GOST, UL+cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Series AX Wall Box, IP55, Light Grey - 6315450
This wall box offers a robust solution for housing electrical equipment in various environments. With an external height of 500mm, width of 500mm, and depth of 210mm, it is designed for wall mounting. Constructed from durable sheet steel, it is well-suited for industrial applications requiring both protection and accessibility.
Features & Benefits
• IP55 rating provides protection against dust and water ingress
• IK08 rated cabinet ensures resistance to mechanical impacts
• Light grey colour enhances visibility and aesthetics
• Designed for outdoor use to withstand environmental challenges
• Three-point locking system enhances security for contents
• Compact dimensions make it suitable for limited spaces
Applications
• Used for housing telecom equipment securely
• Suitable for outdoor installations in electrical engineering
• Provides protection for sensitive electronic components
• Utilised in mechanical workshops to store tools and devices
What materials are used in the construction of this enclosure?
The enclosure is constructed from high-quality sheet steel, ensuring durability and strength, suitable for various environmental conditions.
How does the IP55 rating benefit the use of this product?
The IP55 rating protects against dust entry and low-pressure water jets, making it ideal for outdoor electrical applications.
What security features are included to ensure the contents are protected?
It features a three-point locking system, providing enhanced security and safeguarding essential equipment from unauthorised access.
Related links
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 400 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 300 mm x 300 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1 m x 210 mm
