Rittal AX Series Steel Wall Box, IP55, 600 mm x 600 mm x 210 mm
- RS Stock No.:
- 202-3946
- Mfr. Part No.:
- 6320650
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€425.64
(exc. VAT)
€523.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.64 |
*price indicative
- RS Stock No.:
- 202-3946
- Mfr. Part No.:
- 6320650
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 600mm | |
| Colour | RAL 7035 | |
| Series | AX | |
| Standards/Approvals | GOST, UL+cUL | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 600mm | ||
Colour RAL 7035 | ||
Series AX | ||
Standards/Approvals GOST, UL+cUL | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
The Rittal AX command panel is an operating housing with handle strips which is based on AX. It is made of sheet steel with a Ø 130 mm support arm cut-out to fit support arm system CP 60/120/180. The AX command panel has an easily removable aluminium front panel for machining. The service access is either from the front or the rear.
Protection category IP 55
Naturally anodised front panel and cover caps
Type 1, 12 IP protection category and rating to UL 508A
Related links
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 600 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 380 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 500 mm x 500 mm x 210 mm
