Fibox ARCA Series Polycarbonate Wall Box, IP65 Transparent Door, 600 mm x 800 mm x 300 mm
- RS Stock No.:
- 204-6701
- Distrelec Article No.:
- 300-34-542
- Mfr. Part No.:
- ARCA 608030W
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€937.90
(exc. VAT)
€1,153.62
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €937.90 |
*price indicative
- RS Stock No.:
- 204-6701
- Distrelec Article No.:
- 300-34-542
- Mfr. Part No.:
- ARCA 608030W
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Colour | Graphite Grey, Light Grey | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Series | ARCA | |
| Standards/Approvals | EN 60529, 4X, 12 and 13, UL 94, EN 62262, DIN/VDE 0472, Part 815, IEC 695-2-1, UL 508, NEMA 4 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Colour Graphite Grey, Light Grey | ||
Mounting plate Yes | ||
External Width 800mm | ||
Series ARCA | ||
Standards/Approvals EN 60529, 4X, 12 and 13, UL 94, EN 62262, DIN/VDE 0472, Part 815, IEC 695-2-1, UL 508, NEMA 4 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox 600x800x300 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox ARCA Series Polycarbonate Wall Box 222.5 mm x 300 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 162.5 mm x 300 mm x 487 mm
- Fibox ARCA Series White Grey Lid Polycarbonate General Purpose Enclosure IK08, 600 mm x 800 mm x 300 mm
- Fibox ARCA Series Polycarbonate Wall Box 222.5 mm x 600 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 800 mm x 600 mm x 300 mm
- Fibox ARCA 806030W Series Polycarbonate Wall Box 800 mm x 600 mm x 300 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA 604021W Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
