Fibox ARCA Series Polycarbonate Wall Box, IP65 Transparent Door, 222.5 mm x 600 mm x 487 mm

Subtotal (1 unit)*

€426.55

(exc. VAT)

€524.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€426.55

*price indicative

RS Stock No.:
194-3135
Distrelec Article No.:
300-34-514
Mfr. Part No.:
ARCA 406021W
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

222.5mm

Product Type

Wall Box

External Depth

487mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

2-Point Lock

Gland Plate

No

Internal Mount Type

Wall

Colour

Light Grey

Mounting plate

Yes

External Width

600mm

Series

ARCA

Standards/Approvals

IEC, UL, EN

IK Rating

IK08

Fixing Kit

Yes

COO (Country of Origin):
FI
Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening (including gasket and screws). Door guide included.

Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a viable and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy