Fibox ARCA 604021W Series Polycarbonate Wall Box, IP65 Transparent Door, 600 mm x 400 mm x 210 mm

Subtotal (1 unit)*

€426.96

(exc. VAT)

€525.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€426.96

*price indicative

RS Stock No.:
204-6713
Distrelec Article No.:
300-34-535
Mfr. Part No.:
ARCA 604021W
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

External Height

600mm

Product Type

Wall Box

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

Yes

Gland Plate

No

Mounting plate

Yes

External Width

400mm

Colour

Graphite Grey, Light Grey

Series

ARCA 604021W

Standards/Approvals

UV resistance: UL 508, 4X, Flammability Rating: UL 94 5VA, NEMA Class: NEMA 4, Impact Resistance (EN 62262), 12 and 13, Ingress Protection (EN 60529), Halogen free (DIN/VDE 0472, Part 815), Glow Wire Test (IEC 695-2-1) °C: 960

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox 600x400x210 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy