Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 1 m x 800 mm x 300 mm
- RS Stock No.:
- 211-3977
- Mfr. Part No.:
- NSYS3X10830H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,920.02
(exc. VAT)
€3,591.62
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,920.02 |
*price indicative
- RS Stock No.:
- 211-3977
- Mfr. Part No.:
- NSYS3X10830H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | 316L Stainless Steel | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 800mm | |
| Colour | Unpainted | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, RoHS, CAN/CSA 22, UL, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material 316L Stainless Steel | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 800mm | ||
Colour Unpainted | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, RoHS, CAN/CSA 22, UL, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
Schneider Electric PanelSet S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the PanelSet S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corners excellent performance in exposed environments. The PanelSet S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
PanelSet S3X Wall Box Enclosure Features.
NSYS3X10830H PanelSet S3X Multi-Purpose Stainless Steel Compact Wall Box Enclosure.
Features and Benefits.
Material.
What is supplied?
Approvals
CAN/CSA 22, UL 508 type A.
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1.2 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
