Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box, IP55, 1.2 m x 1 m x 300 mm
- RS Stock No.:
- 211-3979
- Mfr. Part No.:
- NSYS3X121030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,610.69
(exc. VAT)
€3,211.15
(inc. VAT)
Limited stock
- Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,610.69 |
*price indicative
- RS Stock No.:
- 211-3979
- Mfr. Part No.:
- NSYS3X121030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 1.2m | |
| External Depth | 300mm | |
| Body Material | 304L Stainless Steel | |
| IP Rating | IP55 | |
| Chassis Plate | No | |
| Door Lock Type | 3-Point Lock | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 1m | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | CAN/CSA 22, UL, IEC 62208, RoHS, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 1.2m | ||
External Depth 300mm | ||
Body Material 304L Stainless Steel | ||
IP Rating IP55 | ||
Chassis Plate No | ||
Door Lock Type 3-Point Lock | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 1m | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals CAN/CSA 22, UL, IEC 62208, RoHS, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Schneider Electric PanelSet S3X Stainless Steel Wall Box Enclosures.
From Schneider Electric this is the PanelSet S3X range of 304 stainless steel wall-mounting enclosures are made from a one-piece metal sheet, folded and welded on the corners excellent performance in exposed environments. The PanelSet S3X wall box has a front rail gutter protecting the wall box enclosure and contents form water, oil and other liquid penetration.
PanelSet S3X Wall Box Enclosure Features.
NSYS3X121030 PanelSet S3X Multi-Purpose Stainless Steel Compact Wall Box Enclosure.
Features and Benefits.
Material.
What is supplied?
Approvals
CAN/CSA 22, UL 508 type A.
Standards
IEC 62208
Related links
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1.25 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 600 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1 m x 400 mm
