Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box, IP55, 600 mm x 1 m x 300 mm

Subtotal (1 unit)*

€2,767.75

(exc. VAT)

€3,404.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,767.75

*price indicative

RS Stock No.:
236-2949
Mfr. Part No.:
NSYS3X601030
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

600mm

Product Type

Wall Box

External Depth

300mm

Body Material

304L Stainless Steel

IP Rating

IP55

Chassis Plate

No

Gland Plate

No

External Width

1m

Mounting plate

No

Colour

Grey

Series

PanelSeT

Standards/Approvals

IEC 62208, UL 508 type A, CAN/CSA 22

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
BG
The Schneider Electric has spacial S3X stainless steel door without mounting plate having enclosure dimension H600xW1000xD300 mm. The enclosure has 1 door and the surface finish is done with the scotch-brite. The material used for enclosure is stainless steel 304L.

IP degree of protection IP66 conforming to IEC 60529

Certifications CAN/CSA 22, UL 508 type A

Pro-active compliance

IK degree of protection IK08 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy