RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP55, 1.2 m x 1 m x 400 mm
- RS Stock No.:
- 219-9517
- Mfr. Part No.:
- NSYS3D121040D
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€638.32
(exc. VAT)
€785.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €638.32 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9517
- Mfr. Part No.:
- NSYS3D121040D
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Colour | Grey RAL 7035 | |
| External Width | 1m | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, IEC 62208, UL, DNV, cUL, LR, REACH, BV | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP55 | ||
Colour Grey RAL 7035 | ||
External Width 1m | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals RoHS, IEC 62208, UL, DNV, cUL, LR, REACH, BV | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D wall mounted steel enclosure with 2 plain doors has dimension as 1200 x 1000 x 300 mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1 m x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 1.2 m x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 600 mm x 400 mm
