Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66, 847 mm x 636 mm x 300 mm
- RS Stock No.:
- 211-8870
- Mfr. Part No.:
- NSYPLM86VG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€391.01
(exc. VAT)
€480.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €391.01 |
*price indicative
- RS Stock No.:
- 211-8870
- Mfr. Part No.:
- NSYPLM86VG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 847mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| External Width | 636mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL, REACH, RoHS, IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 847mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
External Width 636mm | ||
Series PanelSeT | ||
Standards/Approvals UL, REACH, RoHS, IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa wall-mounting enclosure has 747mm nominal height, 536mm nominal width and 300mm nominal depth. It has one door. It has IP66 degree of protection.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 536 mm x 747 mm x 300 mm
