Schneider Electric PanelSeT Series Steel Wall Box, IP66, 600 mm x 600 mm x 400 mm
- RS Stock No.:
- 221-0762
- Mfr. Part No.:
- NSYS3D6640
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€288.38
(exc. VAT)
€354.71
(inc. VAT)
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €288.38 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0762
- Mfr. Part No.:
- NSYS3D6640
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600mm | |
| Product Type | Wall Box | |
| External Depth | 400mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-Point Lock | |
| Gland Plate | Yes | |
| External Width | 600mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600mm | ||
Product Type Wall Box | ||
External Depth 400mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-Point Lock | ||
Gland Plate Yes | ||
External Width 600mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 600 mm x 400 mm
