Schneider Electric PanelSeT Series Steel Metal Enclosure, IP66 Transparent Door, 600 mm x 800 mm x 300 mm
- RS Stock No.:
- 219-8684
- Mfr. Part No.:
- NSYS3D6830T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€376.98
(exc. VAT)
€463.69
(inc. VAT)
- Shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €376.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8684
- Mfr. Part No.:
- NSYS3D6830T
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600mm | |
| Product Type | Metal Enclosure | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Triple Lock System | |
| Mounting plate | No | |
| External Width | 800mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | LR, RoHS, cUL, UL, REACH, DNV, IEC 62208, BV | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600mm | ||
Product Type Metal Enclosure | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Triple Lock System | ||
Mounting plate No | ||
External Width 800mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals LR, RoHS, cUL, UL, REACH, DNV, IEC 62208, BV | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
Fixing Kit No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT Series Steel Metal Enclosure 800 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Metal Enclosure 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 800 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 300 mm
