Schneider Electric PanelSeT Series 304L Stainless Steel Metal Enclosure, IP66 Transparent Door, 500 mm x 400 mm x 200 mm
- RS Stock No.:
- 219-8689
- Mfr. Part No.:
- NSYS3X5420T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€557.73
(exc. VAT)
€686.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €557.73 |
*price indicative
- RS Stock No.:
- 219-8689
- Mfr. Part No.:
- NSYS3X5420T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Metal Enclosure | |
| External Height | 500mm | |
| External Depth | 200mm | |
| Body Material | 304L Stainless Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 400mm | |
| Colour | Grey | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH, UL, CAN/CSA 22, IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Metal Enclosure | ||
External Height 500mm | ||
External Depth 200mm | ||
Body Material 304L Stainless Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 400mm | ||
Colour Grey | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH, UL, CAN/CSA 22, IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- BG
The Schneider Electric NSYS3X5420T is a PanelSet S3X stainless 304L, Scotch Brite® finish, It has an height , width and depth of H500xW400xD200 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT S3X Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Enclosure 700 mm x 500 mm x 250 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Enclosure 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
