Schneider Electric Steel Metal Enclosure, IP55, 1000 mm x 800 mm x 500mm
- RS Stock No.:
- 219-8691
- Mfr. Part No.:
- NSYSDX8
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-8691
- Mfr. Part No.:
- NSYSDX8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1000 mm | |
| External Width | 800 mm | |
| External Depth | 500mm | |
| Body Material | Steel | |
| IP Rating | IP55 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1000 mm | ||
External Width 800 mm | ||
External Depth 500mm | ||
Body Material Steel | ||
IP Rating IP55 | ||
- COO (Country of Origin):
- BG
The Schneider Electric NSYSDX8 is a SDX control desk, stainless 304L, Scotch Brite® finishing. It has a height ,width and depth of H1000xW800xD500mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT S3X Series Steel Metal Enclosure 1000 mm x 1000 mm x 300mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 1000 mm x 800 mm x 300mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 1000 mm x 800 mm x 250mm
- Schneider Electric NSY Series Steel Wall Box 1000 mm x 800 mm x 466mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure 800 mm x 800 mm x 300mm
- Schneider Electric PanelSeT S3D Series Steel Metal Enclosure Viewing Window, 600 mm x 800 mm x 300mm
- Schneider Electric PanelSeT Pupitre SD/SDF Series Steel Control Desk Wall Box 1000 mm x 800 mm x 597mm
- Schneider Electric PanelSeT SDB Series Steel Metal Enclosure 206 mm x 156 mm x 83mm
