Schneider Electric PanelSeT Series 304L Stainless Steel Metal Enclosure, IP55, 1 m x 1 m x 300 mm
- RS Stock No.:
- 219-8688
- Mfr. Part No.:
- NSYS3X101030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,413.58
(exc. VAT)
€2,968.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,413.58 |
*price indicative
- RS Stock No.:
- 219-8688
- Mfr. Part No.:
- NSYS3X101030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Metal Enclosure | |
| External Depth | 300mm | |
| Body Material | 304L Stainless Steel | |
| IP Rating | IP55 | |
| Colour | Grey | |
| Mounting plate | No | |
| External Width | 1m | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, REACH, UL, CAN/CSA 22, RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Metal Enclosure | ||
External Depth 300mm | ||
Body Material 304L Stainless Steel | ||
IP Rating IP55 | ||
Colour Grey | ||
Mounting plate No | ||
External Width 1m | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, REACH, UL, CAN/CSA 22, RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- BG
The Schneider Electric NSYS3X101030 is a PanelSet S3X stainless 316L, Scotch Brite® finish. It has an height ,width and depth of H1000xW1000xD300 mm.
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 600 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 800 mm x 1.25 m x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 1 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Enclosure 1.2 m x 800 mm x 300 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel 2-Door Floor Standing Enclosure IP55 300 mm, 1 m
