RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66, 300 mm x 400 mm x 150 mm
- RS Stock No.:
- 219-9525
- Mfr. Part No.:
- NSYS3DB3415
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€167.17
(exc. VAT)
€205.62
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9525
- Mfr. Part No.:
- NSYS3DB3415
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 300mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| External Width | 400mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, UL, cUL, BV, DNV, LR, REACH, IEC 62208 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 300mm | ||
External Depth 150mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
External Width 400mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, UL, cUL, BV, DNV, LR, REACH, IEC 62208 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D 3D wall cabinet made of sheet steel, with plain door, without mounting plate has dimension as 499 x 400 x 200mm. Robust construction based on a new design. Gutter-shaped front rail double, vertically chamfered door with double rebate. Polyurethane seal and door with double seam. Cross folded, corrosion-resistant is plasma-welded sheet steel, powder-coated in RAL 7035. Extensive range of accessories and Packaging is reusable after assembly.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 250 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 500 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 200 mm
