RS Better World
Schneider Electric PanelSeT Series Steel Enclosure, IP66, 1 m x 1.2 m x 300 mm
- RS Stock No.:
- 219-9748
- Mfr. Part No.:
- NSYS3D101230DP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€763.00
(exc. VAT)
€938.49
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €763.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9748
- Mfr. Part No.:
- NSYS3D101230DP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1m | |
| Product Type | Enclosure | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 1.2m | |
| Mounting plate | Yes | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, REACH, BV, IEC 62208, LR, UL, DNV, cUL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1m | ||
Product Type Enclosure | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 1.2m | ||
Mounting plate Yes | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, REACH, BV, IEC 62208, LR, UL, DNV, cUL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has PanelSet S3D transparent door without mounting plate having enclosure dimension H600xW600xD300 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
Epoxy-polyester powder Surface finish
Grey (RAL 7035) colour
steel material is used
Related links
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1.2 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1.2 m x 600 mm x 300 mm
- Schneider Electric PanelSeT Series Steel Wall Box 1.2 m x 1.2 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 1 m x 300 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 1 m x 300 mm
