RS Better World

Schneider Electric PanelSeT Series Steel Enclosure, IP55, 1 m x 1.2 m x 300 mm

Subtotal (1 unit)*

€602.27

(exc. VAT)

€740.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€602.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9747
Mfr. Part No.:
NSYS3D101230D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

1m

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP55

External Width

1.2m

Colour

Grey RAL 7035

Mounting plate

No

Series

PanelSeT

Standards/Approvals

LR, IEC 62208, cUL, RoHS, DNV, REACH, BV, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric has PanelSet S3D transparent door without mounting plate having enclosure dimension H1200xW800xD400 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.

Epoxy-polyester powder Surface finish

Grey (RAL 7035) colour

steel material is used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy