Schneider Electric PanelSeT Series Steel Enclosure, IP66, 600 mm x 600 mm x 250 mm
- RS Stock No.:
- 759-418
- Mfr. Part No.:
- NSYCRN66250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.64
(exc. VAT)
€131.17
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
- Plus 48 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.64 |
*price indicative
- RS Stock No.:
- 759-418
- Mfr. Part No.:
- NSYCRN66250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 600mm | |
| Product Type | Enclosure | |
| External Depth | 250mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Mounting plate | No | |
| External Width | 600mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 600mm | ||
Product Type Enclosure | ||
External Depth 250mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Mounting plate No | ||
External Width 600mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain door with mount plate offers robust enclosure for industrial control components. it features a plain door, internal mounting plate, and polyester powder-painted steel construction in RAL7035 grey.
Achieves IP66 dust and water protection
Offers IK10 impact resistance
Related links
- Schneider Electric PanelSeT Series Steel Metal Enclosure 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series 316L Stainless Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 1 m x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Metal Enclosure 1 m x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 500 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Enclosure 600 mm x 500 mm x 250 mm
