Schneider Electric Steel Wall Box, IP66, 300 mm x 400 mm x 200mm
- RS Stock No.:
- 220-0128
- Mfr. Part No.:
- NSYS3D3420T
- Manufacturer:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 220-0128
- Mfr. Part No.:
- NSYS3D3420T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300 mm | |
| External Width | 400 mm | |
| External Depth | 200mm | |
| Body Material | Steel | |
| IP Rating | IP66 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300 mm | ||
External Width 400 mm | ||
External Depth 200mm | ||
Body Material Steel | ||
IP Rating IP66 | ||
- COO (Country of Origin):
- FR
The Schneider Electric has spacial S3D transparent door without mounting plate having enclosure dimension H300xW400xD200 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.
IP degree of protection IP66 conforming to IEC 60529
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Certifications UL, BV, DNV, GUL, GL, LR
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric NSY Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Schneider Electric Spacial S3X Series 316 Stainless Steel Wall Box 500 mm x 400 mm x 200mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Schneider Electric Spacial CRN Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box ATEX, 300 mm x 400 mm x 150 mm
- RS PRO Steel Wall Box 300 mm x 400 mm x 200 mm
