Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66 Transparent Door, 291 mm x 241 mm x 168 mm
- RS Stock No.:
- 220-1664
- Mfr. Part No.:
- NSYTBP292416HT
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€101.57
(exc. VAT)
€124.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.57 |
*price indicative
- RS Stock No.:
- 220-1664
- Mfr. Part No.:
- NSYTBP292416HT
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 291mm | |
| Product Type | Wall Box | |
| External Depth | 168mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey RAL 7035 | |
| External Width | 241mm | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, RoHS, TÜV, UL 508 A, IEC 62208 | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 291mm | ||
Product Type Wall Box | ||
External Depth 168mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey RAL 7035 | ||
External Width 241mm | ||
Series PanelSeT | ||
Standards/Approvals REACH, RoHS, TÜV, UL 508 A, IEC 62208 | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric Thalassa TBP industrial PC box with transparent PC cover H60. Wall mounted enclosure. High transparent cover. Outside sealed is flat screwdriver captive screw lock. Insulation Class II. Fire resistance 960°. Material used is Polycarbonate.
It supports Wall Mounted Installation
Sustainable green premium product
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
