Schneider Electric PanelSeT Series ABS Wall Box, IP66, 291 mm x 241 mm x 168 mm
- RS Stock No.:
- 221-0841
- Mfr. Part No.:
- NSYTBS292416H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€76.60
(exc. VAT)
€94.22
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.60 |
*price indicative
- RS Stock No.:
- 221-0841
- Mfr. Part No.:
- NSYTBS292416H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 291mm | |
| Product Type | Wall Box | |
| External Depth | 168mm | |
| Body Material | ABS | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Colour | Grey RAL 7035 | |
| External Width | 241mm | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, REACH, UL 508 A, TÜV, RoHS | |
| IK Rating | IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 291mm | ||
Product Type Wall Box | ||
External Depth 168mm | ||
Body Material ABS | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Colour Grey RAL 7035 | ||
External Width 241mm | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, REACH, UL 508 A, TÜV, RoHS | ||
IK Rating IK07 | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- HU
The Schneider Electrics ABS box having dimensions of 291x241x168 mm with opaque cover H60.
Protection against accidental contact
Long life
Compact size
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 168 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 125 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 168 mm
