Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66 Transparent Door, 291 mm x 241 mm x 128 mm
- RS Stock No.:
- 236-3043
- Mfr. Part No.:
- NSYTBP292412T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€93.26
(exc. VAT)
€114.71
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.26 |
*price indicative
- RS Stock No.:
- 236-3043
- Mfr. Part No.:
- NSYTBP292412T
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 291mm | |
| Product Type | Wall Box | |
| External Depth | 128mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 241mm | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 UL 508 A | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 291mm | ||
Product Type Wall Box | ||
External Depth 128mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 241mm | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 UL 508 A | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric has Thalassa TBP pc box with transparent cover having dimension H291xW21xD128 mm. The pc box is made from polycarbonate and has grey colour. The cover is fixed with plastic screws.
IP degree of protection IP66 conforming to IEC 60529
Certifications TUV, UL
Green Premium product
Pro-active compliance
IK degree of protection IK08 conforming to IEC 62262
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
