Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box, IP66 Transparent Door, 1.056 m x 852 mm x 350 mm
- RS Stock No.:
- 220-6391
- Mfr. Part No.:
- NSYPLM108TG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,087.76
(exc. VAT)
€1,337.94
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,087.76 |
*price indicative
- RS Stock No.:
- 220-6391
- Mfr. Part No.:
- NSYPLM108TG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 1.056m | |
| Product Type | Wall Box | |
| External Depth | 350mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| External Width | 852mm | |
| Colour | Grey RAL 7035 | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, RoHS, UL, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 1.056m | ||
Product Type Wall Box | ||
External Depth 350mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
External Width 852mm | ||
Colour Grey RAL 7035 | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, RoHS, UL, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa PLM wall-mounting polyester enclosure monobloc w/glazed door. 1056x 852x 350 mm. Built-in canopy, one piece moulded with notches in the rear. Without mounting plate. 4 points lock, 5 mm double-bar insert. Accessible front. Polyester reinforced with fibreglass, tempered glass door. Grey RAL 7035. IK08, NEMA (13,4X) 960°C fire resistance.
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 1.056 m x 852 mm x 350 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure 852 mm x 1.056 m x 350 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 1.056 m x 856 mm x 350 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 430 mm x 230 mm x 200 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
