Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160 mm
- RS Stock No.:
- 220-6394
- Mfr. Part No.:
- NSYPLM32PG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.24
(exc. VAT)
€129.45
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.24 |
*price indicative
- RS Stock No.:
- 220-6394
- Mfr. Part No.:
- NSYPLM32PG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 310mm | |
| External Depth | 160mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| External Width | 215mm | |
| Mounting plate | Yes | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, IEC 62208, UL, RoHS | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 310mm | ||
External Depth 160mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
External Width 215mm | ||
Mounting plate Yes | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals REACH, IEC 62208, UL, RoHS | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
The Schneider Electric wall-mounting encl. ABS/PC monobloc height is 310mm,width is 215mm and depth is 160mm.Metal mount Plate.
Green premium product
Mercury free IP degree of protection IP66
Related links
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 74 mm x 74 mm x 54 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 89 mm x 89 mm x 54 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 87 mm
