Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 310 mm x 215 mm x 160 mm
- RS Stock No.:
- 221-0741
- Mfr. Part No.:
- NSYPLM32G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€97.13
(exc. VAT)
€119.47
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
- Plus 10 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.13 |
*price indicative
- RS Stock No.:
- 221-0741
- Mfr. Part No.:
- NSYPLM32G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 310mm | |
| Product Type | Wall Box | |
| External Depth | 160mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| External Width | 215mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS, IEC 62208, UL, REACH | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 310mm | ||
Product Type Wall Box | ||
External Depth 160mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
External Width 215mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals RoHS, IEC 62208, UL, REACH | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- ES
Schneider Electric PanelSeT Series Wall Box, 310mm External Height, IP66 Rating - NSYPLM32G
This wall box is a robust solution designed for housing electrical equipment securely. Made from ABS and PC materials, it features an external height of 310mm, a width of 215mm, and a depth of 160mm. Designed to withstand challenging environments, the enclosure offers an IP66 rating, ensuring protection against dust and water ingress.
Features & Benefits
• IK10 standard ensures high impact resistance for durability
• Lockable design enhances security for valuable equipment
• Wall mounting facilitates easy installation in various settings
• RAL 7035 finish provides a NEUTRAL aesthetic for different environments
• Lockable design enhances security for valuable equipment
• Wall mounting facilitates easy installation in various settings
• RAL 7035 finish provides a NEUTRAL aesthetic for different environments
Applications
• Used for housing outdoor electrical installations
• Suitable for securing electrical devices in industrial settings
• Ideal for protecting sensitive electronic equipment from weather conditions
• Commonly used in automation and electrical service sectors
• Suitable for securing electrical devices in industrial settings
• Ideal for protecting sensitive electronic equipment from weather conditions
• Commonly used in automation and electrical service sectors
What materials are used in the wall box's construction?
The wall box is constructed from ABS and PC materials, providing a lightweight yet sturdy design suitable for various applications.
How does the IP66 rating benefit the wall box in outdoor settings?
The IP66 rating ensures that the enclosure is completely protected from dust and can withstand heavy water exposure, making it Ideal for outdoor applications.
What type of locking mechanism does the wall box feature?
The wall box includes a double bar locking mechanism, providing enhanced security against unauthorised access.
Is the wall box suitable for use in high-impact environments?
Yes, the IK10 rating indicates that the box can resist heavy impacts, making it suitable for use in demanding conditions.
How is the wall box mounted for installation?
The wall box is designed for wall mounting, allowing for straightforward installation in various locations to secure electrical components effectively.
Related links
- Schneider Electric PanelSeT Series Polycarbonate IP66, 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 310 mm x 215 mm x 160 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 179 mm x 199 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 116 mm x 62 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 89 mm x 89 mm x 54 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 116 mm x 74 mm x 62 mm
