Schneider Electric PanelSeT Series ABS Wall Box, IP66, 291 mm x 241 mm x 128 mm
- RS Stock No.:
- 219-8746
- Mfr. Part No.:
- NSYTBS292412H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€56.62
(exc. VAT)
€69.64
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.62 |
*price indicative
- RS Stock No.:
- 219-8746
- Mfr. Part No.:
- NSYTBS292412H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 291mm | |
| External Depth | 128mm | |
| Body Material | ABS | |
| IP Rating | IP66 | |
| Internal Mount Type | Wall | |
| Colour | Grey RAL 7035 | |
| External Width | 241mm | |
| Series | PanelSeT | |
| Standards/Approvals | UL 508 A, RoHS, TÜV, IEC 62208, REACH | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 291mm | ||
External Depth 128mm | ||
Body Material ABS | ||
IP Rating IP66 | ||
Internal Mount Type Wall | ||
Colour Grey RAL 7035 | ||
External Width 241mm | ||
Series PanelSeT | ||
Standards/Approvals UL 508 A, RoHS, TÜV, IEC 62208, REACH | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- HU
The Schneider Electric NSYTBS292412H is a ABS box .It has an IP rating of IP66.It has a height and width of 291 x 2541mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 125 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 88 mm
- Schneider Electric PanelSeT Series ABS Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 128 mm
- Schneider Electric PanelSeT Series ABS Wall Box 341 mm x 291 mm x 128 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 291 mm x 241 mm x 168 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 341 mm x 291 mm x 128 mm
