Rittal CP Series 304 Stainless Steel Wall Box, IP66, 400 mm x 600 mm x 150 mm
- RS Stock No.:
- 226-3145
- Mfr. Part No.:
- 6539010
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€694.51
(exc. VAT)
€854.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €694.51 |
*price indicative
- RS Stock No.:
- 226-3145
- Mfr. Part No.:
- 6539010
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 150mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| External Width | 600mm | |
| Colour | Black RAL 5002 | |
| Mounting plate | Yes | |
| Series | CP | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 150mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Gland Plate No | ||
External Width 600mm | ||
Colour Black RAL 5002 | ||
Mounting plate Yes | ||
Series CP | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure, 150x600x400mm, IP66 - 6539010
This enclosure is a robust command panel housing designed for challenging environments. Constructed from 304 stainless steel, it provides durability and resistance to corrosion. With external dimensions of 150x600x400mm, it has an IP66 rating that ensures protection against dust and water ingress, making it suitable for various applications in the electrical and mechanical industries.
Features & Benefits
• Sturdy 304 stainless steel material ensures long-lasting use
• Includes a sealing frame and side handle strips for easy access
• Compatible with various lock insert options for security
• Reinforcement provided for support arm systems
• Brushed surface finish for a polished appearance
Applications
• Suitable for housing electrical and electronic equipment
• Ideal for outdoor installations requiring weather resistance
• Appropriate for environments with food safety considerations
• Designed for industrial control
Can it withstand harsh environmental conditions?
Yes, it has an IP66 rating for protection.
Will it provide sufficient access and security?
It includes a 3mm double-bit lock for enhanced security.
Related links
- Rittal CP Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 210 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- ABB SRX Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- nVent HOFFMAN ASR Series 304 Stainless Steel IP66, 400 mm x 600 mm x 210 mm
