Rittal EL Series Steel Wall Box, IP55 Transparent Door, 345 mm x 600 mm x 473 mm

Subtotal (1 unit)*

€659.03

(exc. VAT)

€810.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€659.03

*price indicative

RS Stock No.:
228-9440
Mfr. Part No.:
7706135
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

345mm

Product Type

Wall Box

External Depth

473mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP55

Gland Plate

Yes

External Width

600mm

Mounting plate

Yes

Colour

RAL 7035

Series

EL

Standards/Approvals

UL/cUL

Hazardous Area Certification

No

IK Rating

IK08

The Rittal 6 U Wall-mounted enclosure is of DK series 3-part, It has 600x345x473 mm dimensions.

IP55 Protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy