Rittal EL Series Steel Wall Box, IP54 Transparent Door, 478 mm x 600 mm x 673 mm

Subtotal (1 unit)*

€1,096.13

(exc. VAT)

€1,348.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,096.13

*price indicative

RS Stock No.:
228-9443
Mfr. Part No.:
7709535
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

478mm

Product Type

Wall Box

External Depth

673mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP54

Chassis Plate

Yes

Gland Plate

Yes

External Width

600mm

Colour

RAL 7035

Internal Mount Type

Angle

Series

EL

Standards/Approvals

UL/cUL

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK08

The Rittal 9 U Wall-mounted enclosure is of DK series 3-part, It has 600x478x673 mm dimensions.

IP54 Protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy