Rittal EL Series Steel Wall Box, IP54 Transparent Door, 746 mm x 600 mm x 673 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-9447
Mfr. Part No.:
7715535
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

746mm

External Depth

673mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP54

Gland Plate

Yes

Colour

RAL 7035

External Width

600mm

Internal Mount Type

Angle

Series

EL

Standards/Approvals

UL

Hazardous Area Certification

No

IK Rating

IK08

COO (Country of Origin):
GB

Rittal Series DK Enclosure, Sheet Steel Body, IP54 - 7715535


This enclosure provides a wall-mounted solution for efficient access and protection of electrical and mechanical components. Constructed from durable sheet steel, its dimensions are 600mm in width, 746mm in height, and 673mm in depth, making it suitable for various industrial applications. With an IP54 rating, it protects against dust and water ingress, while the transparent door allows for easy monitoring.

Features & Benefits


• Sturdy sheet steel construction for durability

• Transparent door facilitates inspection of contents

• IK08 impact rated to withstand strong external forces

• UL listed to comply with safety standards

• Hinged design for convenient access to internal components

Applications


• Suitable for electrical distribution rooms for safe component storage

• Ideal for automation systems needing regular access

• Useful for housing mechanical equipment in industrial environments

• Employed in settings where visibility of components is important

Will it allow for easy internal access?


Yes, its hinged design simplifies access to components.

Does it include mounting accessories?


Yes, it comes pre-configured with mounting angles and rails.

Does it support heavy installations?


Yes, it has a static load capacity of up to 750N.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy