Rittal EL Series Steel Wall Box, IP54 Transparent Door, 1.012 m x 600 mm x 673 mm
- RS Stock No.:
- 228-9450
- Mfr. Part No.:
- 7721535
- Manufacturer:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-9450
- Mfr. Part No.:
- 7721535
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 1.012m | |
| Product Type | Wall Box | |
| External Depth | 673mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP54 | |
| Door Lock Type | 2-point | |
| Gland Plate | Yes | |
| Colour | Light Grey | |
| External Width | 600mm | |
| Series | EL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 1.012m | ||
Product Type Wall Box | ||
External Depth 673mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP54 | ||
Door Lock Type 2-point | ||
Gland Plate Yes | ||
Colour Light Grey | ||
External Width 600mm | ||
Series EL | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- GB
Rittal Series DK Enclosure, Sheet Steel Body, IP54 - 7721535
This wall-mounted enclosure is designed for optimal accessibility and durability. Made from robust sheet steel, it has dimensions of 1012mm in height, 600mm in width, and 673mm in depth, making it suitable for various industrial applications. The enclosure is equipped with a transparent door for visibility and is rated IP54, ensuring effective protection against dust and splashes of water.
Features & Benefits
• Transparent door for easy visibility of contents
• Durable sheet steel construction for longevity
• Depth-variable design allows for adaptable installation
• Pre-configured mounting angles included for convenience
Applications
• Ideal for housing electrical components
• Suitable for industrial automation systems
• Effective for consumer electronics in secure environments
• Appropriate for environments requiring protection from environmental factors
Can it accommodate various mounting configurations?
Yes, it includes pre-configured mounting angles for flexibility.
Will it withstand impacts during use?
The enclosure is rated IK08, ensuring impact resistance.
Is there a viewing option for inner components?
The enclosure features a transparent door for visibility.
Related links
- Rittal EL Series Sheet Steel Wall Box 746 mm x 600 mm x 673 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 673 mm
- Rittal EL Series Steel Wall Box 1.012 m x 600 mm x 373 mm
- Rittal EL Series Steel Wall Box 1.012 m x 600 mm x 473 mm
- Rittal EL Series Steel Wall Box 478 mm x 600 mm x 573 mm
- Rittal EL Series Steel Wall Box 746 mm x 600 mm x 573 mm
- Rittal EL Series Steel Wall Box 1.012 m x 600 mm x 573 mm
- Rittal EL Series Sheet Steel Wall Box 478 mm x 600 mm x 473 mm
