Rittal PK Series Polycarbonate Wall Box, IP66 Transparent Door, 180 mm x 182 mm x 165 mm

Subtotal (1 unit)*

€46.29

(exc. VAT)

€56.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.29

*price indicative

RS Stock No.:
228-9479
Mfr. Part No.:
9519100
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Wall Box

External Height

180mm

External Depth

165mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP66

Gland Plate

No

Colour

RAL 7035

External Width

182mm

Series

PK

Standards/Approvals

UL

IK Rating

IK08

COO (Country of Origin):
DE

Rittal Series PK Wall Box, Polycarbonate Body Material, IP66 - 9519100


This wall box provides versatile protection for electrical components in outdoor environments. Its IP66 rating ensures resistance to dust and water, making it suitable for challenging conditions. Made from durable polycarbonate, it safeguards electrical systems while maintaining a professional aesthetic.

Features & Benefits


• Constructed from polycarbonate for durability and weather resistance

• IK08 rating offers protection against impact and mechanical stress

• RAL7035 colour provides a neutral appearance

• Designed for straightforward wall-mounted installation, optimising space

• Compliant with UL standards for added safety

Applications


• Housing electrical connections in harsh outdoor environments

• Protecting automation equipment

• Suitable for control panels and junction boxes

• Appropriate for industrial facilities exposed to the elements

How does the material contribute to its durability?


Polycarbonate features high impact resistance, contributing to longevity in challenging conditions.

What is the significance of the IK08 rating?


IK08 indicates it can withstand impacts up to 5 joules, offering protection against accidental damage.

Is there a specific installation method required for this?


It is designed for easy wall-mounted installation, compatible with standard practices in electrical work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy