Rittal PK Series Plastic Wall Box, IP66 Transparent Door, 254 mm x 360 mm x 165 mm
- RS Stock No.:
- 228-9485
- Mfr. Part No.:
- 9524100
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€100.40
(exc. VAT)
€123.49
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 04 November 2026
- Plus 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.40 |
*price indicative
- RS Stock No.:
- 228-9485
- Mfr. Part No.:
- 9524100
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 254mm | |
| External Depth | 165mm | |
| Body Material | Plastic | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | RAL 7035 | |
| External Width | 360mm | |
| Series | PK | |
| Standards/Approvals | UL, DNV-GL, C-UL, GOST | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 254mm | ||
External Depth 165mm | ||
Body Material Plastic | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour RAL 7035 | ||
External Width 360mm | ||
Series PK | ||
Standards/Approvals UL, DNV-GL, C-UL, GOST | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- DE
Rittal Enclosure, PC Material, 1.9kg Weight - PK Series - 9524100
Searching for a way to protect the buttons and controllers in your industrial setup? This enclosure from Rittal is the solution you're looking for. Its fibreglass-reinforced PC construction provides impact and heat resistance for use in harsh environments. Generous dimensions of 254 (H) x 360 (W) x 165mm (D) offer enough space to house emergency shutoffs, terminal units and other essential controls. A transparent cover lets you monitor your enclosed equipment at a glance.
Features & Benefits
• Safe for use at temperatures between -30°C and +80°C, so it's fit for challenging environments
• IP66 rating means it's dust-tight and protected against high-pressure water jets
Applications
• Assembly lines
• Information technology
• Chemical processing plants
Is this unit sealed?
Yes, the cover has a foamed-in PU seal to keep out debris and moisture.
Related links
- Rittal PK Series Plastic Wall Box 254 mm x 360 mm x 111 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 182 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 254 mm x 254 mm x 165 mm
- Rittal PK Series Polycarbonate Wall Box 180 mm x 254 mm x 165 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 165 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
