Rittal AX IT Series Steel Wall Box, IP56, 600 mm x 600 mm x 350 mm

Subtotal (1 unit)*

€333.51

(exc. VAT)

€410.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€333.51

*price indicative

RS Stock No.:
230-0470
Mfr. Part No.:
7643350
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

External Height

600mm

Product Type

Wall Box

External Depth

350mm

Body Material

Steel

Transparent Door

No

IP Rating

IP56

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

External Width

600mm

Mounting plate

No

Series

AX IT

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE

Rittal Enclosure, Zinc-Plated, 600mm Height - AX Series - 7643350


Rest easy in the knowledge that your sensitive equipment is safe under lock and key with this enclosure from Rittal. An IP10 rating indicates that it's touch-safe and protected against objects larger than 50mm in size, so it's safe to handle during inspection and maintenance. The box comes pre-assembled and ready to house your components, so you won't waste any time when installing it.

Features & Benefits


• Sheet steel construction for resistance to impact and corrosion

• Designed for wall mounting to save floor space

• Door hinge can be swapped from right to left for flexible installation

Applications


• Server rooms

• IT infrastructure

• Production lines

• Logistics centres

How big is this enclosure?


It has spacious dimensions of 600 (H) x 600 (W) x 350mm (D), giving you plenty of room to store multiple components.

Note

Delivered in individual parts, still needs to be assembled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy