nVent HOFFMAN MAS Series Steel Wall Box, IP56, 1.2 m x 600 mm x 300 mm
- RS Stock No.:
- 283-2266
- Distrelec Article No.:
- 302-83-187
- Mfr. Part No.:
- MAS1206030R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€431.17
(exc. VAT)
€530.34
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.17 |
*price indicative
- RS Stock No.:
- 283-2266
- Distrelec Article No.:
- 302-83-187
- Mfr. Part No.:
- MAS1206030R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1.2m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP56 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| External Width | 600mm | |
| Internal Mount Type | Plate | |
| Mounting plate | Yes | |
| Series | MAS | |
| Standards/Approvals | UL, UK CA, TYPE 12., RAL 7035, IP 66 TYPE 4, EAC, CE, 12 IK 10 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1.2m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP56 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
External Width 600mm | ||
Internal Mount Type Plate | ||
Mounting plate Yes | ||
Series MAS | ||
Standards/Approvals UL, UK CA, TYPE 12., RAL 7035, IP 66 TYPE 4, EAC, CE, 12 IK 10 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Folded and seam welded
Customized lock with double bit for easy opening of the door
Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier
Complies with IP66 , TYPE 4, 12, IK 10
RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1 m x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box cULus, 1.2 m x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 300 mm
