RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 1.2 m x 800 mm x 400 mm

Subtotal (1 unit)*

€768.98

(exc. VAT)

€945.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€768.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-2929
Mfr. Part No.:
NSYS3D12840T
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

1.2m

Product Type

Wall Box

External Depth

400mm

Body Material

Steel

Transparent Door

Yes

IP Rating

IP66

Gland Plate

Yes

Mounting plate

No

External Width

800mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

IEC 62208

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK08

COO (Country of Origin):
FR
The Schneider Electric has spacial S3D transparent door without mounting plate having enclosure dimension H1200xW800xD400 mm. The enclosure has 1 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.

IP degree of protection IP66 conforming to IEC 60529

Certifications UL, BV, DNV, GUL, GL, LR

Green Premium product

Pro-active compliance

IK degree of protection IK08 conforming to IEC 62262

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy