Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 500 mm x 400 mm x 150 mm
- RS Stock No.:
- 211-0902
- Mfr. Part No.:
- NSYS3DM5415T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€310.98
(exc. VAT)
€382.51
(inc. VAT)
- Ready to ship from 09 February 2027
Units | Per unit |
|---|---|
| 1 + | €310.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0902
- Mfr. Part No.:
- NSYS3DM5415T
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 500mm | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | DNV, IEC 62208, cUL, REACH, BV, RoHS, LR, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 500mm | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
External Width 400mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals DNV, IEC 62208, cUL, REACH, BV, RoHS, LR, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Steel Wall Box Enclosures.
Spacial S3D Wall Box Enclosure Features.
Protection.
Applications.
NSYS3DM5415T Spacial S3DM Modular Distribution Compact Glass Door Wall Box Enclosure No Mounting Plate.
What is included?
Approvals
Standards
Related links
- Schneider Electric PanelSeT Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 300 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT Series Steel Wall Box 500 mm x 400 mm x 250 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 700 mm x 500 mm x 150 mm
- Schneider Electric PanelSeT Series Steel Wall Box 800 mm x 600 mm x 400 mm
- Schneider Electric PanelSeT Series Steel Wall Box 400 mm x 400 mm x 200 mm
