Schneider Electric Wall Box, IP30, 780 mm x 600 mm x 205mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
247-1323
Mfr. Part No.:
08105
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

780 mm

External Width

600 mm

External Depth

205mm

IP Rating

IP30

COO (Country of Origin):
FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 15 vertical modules.

IP degree of protection IP30 with door
Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy